Analog DevicesAD585AQSample and Hold Amplifiers
Sample and Hold 1-CH 5us 14-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5 | |
| -10.8/5 | |
| ±12|±15 | |
| ±18 | |
| Dual | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.76 mm |
| Package Width | 6.6 mm |
| Package Length | 19.55 mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Analog Devices' [object Object]. name sample and hold allows capturing for holding voltage of a continuous signal for a specified amount of time used in linear systems. Its typical dual supply voltage is ±12|±15 V, with a minimum of -10.8/5 V and maximum of ±18 V. This sample and hold has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

