Analog DevicesAD584KHVoltage References
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Selectable | |
| Series | |
| 0.14% | |
| 15ppm/°C | |
| 50ppm/mA | |
| 0.005%/V | |
| 2.5/5/7.5/10 | |
| 40 | |
| 10 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD584KH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.5/5/7.5/10 V, this is power management at its best. It has an initial accuracy of 0.14%. This voltage reference circuit supports series topology. At a load regulation of 50ppm/mA and line regulation of 0.005%/V a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 15ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

