Analog DevicesAD581THVoltage References

V-Ref Fixed 10V 10mA 3-Pin TO-5 Box

Even in the event of large power supply variations, this AD581TH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 10 V, this is power management at its best. It has an initial accuracy of 10mV. It only needs a voltage that does not exceed 40 V to effectively power your circuit. This voltage reference circuit supports series topology. To produce a constant current at your output, supply your circuit with a load regulation of 500uV/mA and line regulation of 0.005%/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 15ppm/°C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.