Analog DevicesAD580SHVoltage References

V-Ref Precision 2.5V 3-Pin TO-52 Tube

Even in the event of large power supply variations, this AD580SH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.4%. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 10mV and line regulation of 6mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 55ppm/°C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.