| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.4% | |
| 40ppm/°C | |
| 10mV | |
| 4mV | |
| 2.5 | |
| 40 | |
| -55 | |
| 125 | |
| Tube | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-52 |
| 3 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD580KH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.4%. A load regulation of 10mV and line regulation of 4mV is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 40ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

