| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.4% | |
| 85ppm/°C | |
| 10mV | |
| 6mV | |
| 2.5 | |
| 40 | |
| -55 | |
| 125 | |
| Tube | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-52 |
| 3 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD580JH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.4%. With an output that has a voltage of 2.5 V, this is power management at its best. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. Users like the load regulation of 10mV and line regulation of 6mV. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 85ppm/°C. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

