Analog DevicesAD5790BCPZDigital to Analog Converters - DACs
DAC 1-CH Segment 20-bit 24-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 20bit | |
| 1 | |
| 1 | |
| 3.5(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Bipolar | |
| External | |
| ±16.5 | |
| Dual | |
| ±4LSB | |
| ±40LSB | |
| -40 | |
| 125 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Converting digital signals to analog can easily be handled using this AD5790BCPZ from Analog Devices. It has a voltage output. This device is based on Segment architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 20bit. Its typical dual supply voltage is ±15 V, with a minimum of -2.5/7.5 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. The component will be shipped in tray format. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

