Analog DevicesAD5765CSUZDigital to Analog Converters - DACs
DAC 4-CH R-2R 16-bit 32-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| AD5765CSUZ | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 4 | |
| 4 | |
| 10 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Bipolar | |
| External | |
| ±5.25 | |
| Dual | |
| 76(Typ) | |
| ±1LSB | |
| ±0.04%FSR | |
| -40 | |
| 105 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the AD5765CSUZ DAC converter, developed especially from Analog Devices. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This DAC has a temperature range of -40 °C to 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

