Analog DevicesAD5761ARUZDigital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 1 | |
| 1 | |
| 12.5 | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 4.75 | |
| ±16.5 | |
| Single|Dual | |
| 67.1(Typ) | |
| ±8LSB | |
| ±0.1%FSR | |
| 92dB(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

