Analog DevicesAD573SD/883BAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Unipolar|Bipolar | |
| Dual | |
| 10V|±5V | |
| -15/5 | |
| 800 | |
| ±1LSB | |
| 10 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 28.92(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 20 | |
| Lead Shape | Through Hole |
Easily perform calculations on real world physical signals such as light and temperature by using this AD573SD/883B ADC from Analog Devices to convert those analog signals into digital data that a computer can read. It has a single-ended input signal. Its maximum power dissipation is 800 mW. This device's digital interface is parallel. This device is based on SAR architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 10 V|±5V. Its typical dual supply voltage is -15/5 V, with a minimum of -11.4/4.5 V and maximum of -16.5/7 V. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
