Analog DevicesAD5735ACPZ-REEL7Digital to Analog Converters - DACs
DAC 4-CH Segment 12-bit 64-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 4 | |
| 4 | |
| 18 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| -26.4/33 | |
| Dual | |
| 173(Typ) | |
| ±0.032%FSR | |
| ±0.14%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

