Analog DevicesAD5725ARSZ-500RL7Digital to Analog Converters - DACs
DAC 4-CH R-2R 12-bit 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 4 | |
| 4 | |
| 10(Typ) | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 5 | |
| ±15 | |
| Single|Dual | |
| 270 | |
| ±2LSB | |
| ±10LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Thanks to Analog Devices and their AD5725ARSZ-500RL7 DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device is based on R-2R architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±9|±12 V, with a minimum of 0/5 V and maximum of ±15 V. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

