Analog DevicesAD571JDAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Unipolar|Bipolar | |
| Dual | |
| 10V|±5V | |
| -15/5 | |
| 800 | |
| ±1LSB | |
| 10 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 24.38(Max) |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 18 | |
| Lead Shape | Through Hole |
A must-have for data processing uses, this AD571JD ADC made by Analog Devices will translate analog electrical signals. This device is based on SAR architecture. Its maximum power dissipation is 800 mW. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 10bit. This ADC has an input voltage of 10 V|±5V. Its typical dual supply voltage is -15/5 V, with a minimum of -12/4.5 V and maximum of -16.5/7 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
