Analog DevicesAD569SD/883BDigital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 28-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 1 | |
| 1 | |
| 6 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| ±13.2 | |
| Dual | |
| 1000 | |
| ±0.04%FSR | |
| ±0.75mV | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 5.72(Max) - 0.38(Min) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 37.85(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 28 | |
| Lead Shape | Through Hole |
Look no further! The AD569SD/883B DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is parallel. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

