Analog DevicesAD5696RBRUZDigital to Analog Converters - DACs
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 16bit | |
| 4 | |
| 4 | |
| 8 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 2.7 | |
| Analog and Digital | |
| ±3LSB | |
| ±0.1%FSR | |
| 90dB(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
By using Analog Devices' AD5696RBRUZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This device is based on Resistor-String architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

