Analog DevicesAD5693RARMZDigital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 1 | |
| 1 | |
| 7 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| ±8LSB | |
| ±0.075%FSR | |
| 90dB(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
The AD5693RARMZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on Segment architecture. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

