Analog DevicesAD5682RBCPZ-RL7Digital to Analog Converters - DACs
DAC 1-CH Segment 14-bit 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 1 | |
| 1 | |
| 7 | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 2.7 | |
| Single | |
| ±1LSB | |
| ±0.075%FSR | |
| 90dB(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Through the use of Analog Devices' AD5682RBCPZ-RL7 DAC converter, you can convert digital streams of impulses into a variable analog signals. It has a voltage output. This device's digital interface is serial (3-wire, spi). This device is based on Segment architecture. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

