Analog DevicesAD5680BCPZ-2RL7Digital to Analog Converters - DACs
DAC 1-CH Resistor-String 18-bit 8-Pin LFCSP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 18bit | |
| 12.5ksps | |
| 1 | |
| 1 | |
| 85 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 4.5 | |
| Single | |
| 2.5(Typ) | |
| ±64LSB | |
| -1%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
