Analog DevicesAD5675RARUZDigital to Analog Converters - DACs
DAC 8-CH Segment 16-bit 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 8 | |
| 8 | |
| 8 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 2.7 | |
| Analog and Digital | |
| ±8LSB | |
| ±0.28%FSR | |
| 90dB(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
If your digital signals need to be converted into analog then this AD5675RARUZ DAC converter from Analog Devices will easily accomplish that that. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

