Analog DevicesAD5675BRUZDigital to Analog Converters - DACs
DAC 8-CH Segment 16-bit 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 8 | |
| 8 | |
| 8 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Analog and Digital | |
| ±3LSB | |
| ±0.14%FSR | |
| 90dB(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
If your digital signals need to be converted into analog then this AD5675BRUZ DAC converter from Analog Devices will easily accomplish that that. This device is based on Segment architecture. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

