Analog DevicesAD5675ARUZ-REEL7Digital to Analog Converters - DACs
DAC 8-CH Segment 16-bit 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 8 | |
| 8 | |
| 8 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Analog and Digital | |
| ±8LSB | |
| ±0.28%FSR | |
| 90dB(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Analog Devices brings you their latest AD5675ARUZ-REEL7 DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device is based on Segment architecture. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

