25-50% Off
Analog DevicesAD5673RBCPZ-2Digital to Analog Converters - DACs
DAC 16-CH Segment 12-bit 28-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 16 | |
| 16 | |
| 8 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| ±1LSB | |
| ±0.14%FSR | |
| 90dB(Typ) | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 28 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

