Top Purchased

Analog DevicesAD5664BCPZ-REEL7Digital to Analog Converters - DACs

DAC 4-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R

Thanks to Analog Devices and their AD5664BCPZ-REEL7 DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.

616 parts: Ships tomorrow

    Total$20.16Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      616
      Country Of origin:
      South Korea
         
      • Price: $20.16
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 616 parts
      • Price: $20.16

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.