Analog DevicesAD558SDDigital to Analog Converters - DACs
DAC 1-CH R-2R/Current Steering 8-bit 16-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R|Current Steering | |
| 8bit | |
| 1 | |
| 1 | |
| 3 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| Internal | |
| 4.5 | |
| Single | |
| 375 | |
| ±0.75LSB | |
| ±2.5LSB | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 2.41 |
| Package Width | 7.37 |
| Package Length | 20.32 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 16 | |
| Lead Shape | Through Hole |
Need to convert digital signals into analog such as voltages or currents? Then this AD558SD DAC converter from Analog Devices is perfect for you! It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

