Analog DevicesAD5560JBCZ-REELSpecialized Power ICs and Modules
Device Power Supply 72-Pin CSP-BGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Device Power Supply | |
| 1.2 | |
| -0.3 | |
| 34 | |
| 25 | |
| 90 | |
| Tape and Reel | |
| 10000 | |
| Mounting | Surface Mount |
| Package Height | 0.76 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 72 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 72 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
