10-25% Off
Analog DevicesAD5551BRZ-REEL7Digital to Analog Converters - DACs
DAC 1-CH Segment 14-bit 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 1Msps | |
| 1 | |
| 1 | |
| 1(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| 0.825 | |
| ±1LSB | |
| -1.5/0.5LSB | |
| 92dB(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
By using Analog Devices' AD5551BRZ-REEL7 DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on R-2R architecture. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

