Analog DevicesAD5543CRMZDigital to Analog Converters - DACs
DAC 1-CH R-2R/Current Steering 16-bit 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R|Current Steering | |
| 16bit | |
| 1 | |
| 1 | |
| Serial (3-Wire) | |
| Current | |
| Unipolar | |
| External | |
| 4.5 | |
| Single | |
| 0.055 | |
| ±1LSB | |
| ±4mV | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD5543CRMZ DAC converter from Analog Devices is perfect for you! It has a current output. This device's digital interface is serial (3-wire). This device is based on R-2R architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

