Analog DevicesAD5543BRZDigital to Analog Converters - DACs
DAC 1-CH R-2R/Current Steering 16-bit 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R|Current Steering | |
| 16bit | |
| 1 | |
| 1 | |
| Serial (3-Wire) | |
| Current | |
| Unipolar | |
| External | |
| 4.5 | |
| Single | |
| 0.055 | |
| ±2LSB | |
| ±4mV | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to Analog Devices and their AD5543BRZ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is serial (3-wire). It has a current output. This device is based on R-2R architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

