Analog DevicesAD5542LRZDigital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 1 | |
| 1 | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 2.7 | |
| Single | |
| 0.825 | |
| ±1LSB | |
| ±6LSB | |
| 92dB(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog can easily be handled using this AD5542LRZ from Analog Devices. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on Segment architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

