Analog DevicesAD5541AACPZ-REEL7Digital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 1 | |
| 1 | |
| 1(Typ) | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| 0.825 | |
| ±2LSB | |
| ±4LSB | |
| 92dB(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
The AD5541AACPZ-REEL7 DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on Segment architecture. It has a voltage output. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

