Analog DevicesAD549KHZOperational Amplifiers - Op Amps
Op Amp Single Ultra Low Bias Current Amplifier ±18V 8-Pin TO-99 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ultra Low Bias Current Amplifier | |
| Ultra Low Bias Current Amplifier | |
| 1 | |
| 0.25@±15V | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.00000003@±15V | |
| 0.000000075@±15V | |
| 0.0000001@±15V | |
| 0.7@±15V | |
| Dual | |
| 500 | |
| 3@±15V | |
| 90@±15V | |
| 15 | |
| 120 | |
| 0.00016@±15V | |
| 90 | |
| 90 to 95 | |
| 1 | |
| 5000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 | |
| Lead Shape | Through Hole |
Increase functionality to your instrumentation with this general purpose amplifier AD549KHZ OP amp from Analog Devices. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device utilizes jfet technology. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

