Analog DevicesAD5449YRUZDigital to Analog Converters - DACs
DAC 2-CH R-2R 12-bit 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R | |
| 12bit | |
| 2.47Msps | |
| 2 | |
| 2 | |
| 0.12 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current | |
| External | |
| 2.5 | |
| Single | |
| 0.0035 | |
| ±1LSB | |
| ±25mV | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Look no further! The AD5449YRUZ DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current output. This device is based on R-2R architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

