Analog DevicesAD5445YRUZ-REEL7Digital to Analog Converters - DACs
DAC 1-CH R-2R 12-bit 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 20.4Msps | |
| 1 | |
| 1 | |
| 0.12 | |
| Parallel | |
| Current | |
| External | |
| 2.5 | |
| Single | |
| 0.003 | |
| ±1LSB | |
| ±10mV | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the AD5445YRUZ-REEL7 DAC converter, developed especially from Analog Devices. This device's digital interface is parallel. This device is based on R-2R architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

