Analog DevicesAD5440YRUZDigital to Analog Converters - DACs
DAC 2-CH R-2R 10-bit 24-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 10bit | |
| 21.3Msps | |
| 2 | |
| 2 | |
| 0.12 | |
| Parallel | |
| Current | |
| External | |
| 2.5 | |
| Single | |
| 0.0033 | |
| ±0.5LSB | |
| ±25mV | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Need to convert your digital signals to analog? This AD5440YRUZ DAC converter from Analog Devices is the one you want. This device is based on R-2R architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

