Analog DevicesAD5422BREZDigital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 24-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 40ksps | |
| 1 | |
| 1 | |
| 40(Typ)|25 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 10.8 | |
| -26.4/40 | |
| Single|Dual | |
| 128(Typ) | |
| ±0.024%FSR | |
| ±0.2%FSR | |
| -40 | |
| 105 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD5422BREZ DAC converter from Analog Devices is perfect for you! It has a current|voltage output. This device is based on Segment architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of 0/10.8 V and maximum of -26.4/40 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

