Analog DevicesAD5405YCPZ-REELDigital to Analog Converters - DACs
DAC 2-CH R-2R 12-bit 40-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 21.3Msps | |
| 2 | |
| 2 | |
| 0.12 | |
| Parallel | |
| Current | |
| External | |
| 2.5 | |
| Single | |
| ±1LSB | |
| ±25mV | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

