Analog DevicesAD5392BCPZ-5Digital to Analog Converters - DACs
DAC 8-CH Resistor-String 14-bit 64-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 125ksps | |
| 8 | |
| 8 | |
| 8 | |
| Serial (3-Wire, I2C, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 4.5 | |
| Analog and Digital | |
| 20 | |
| ±3LSB | |
| ±0.06%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
Computerized binary information can easily be translated into varying audio and video signals using the AD5392BCPZ-5 DAC converter, developed especially from Analog Devices. This device's digital interface is serial (3-wire, i2c, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

