Analog DevicesAD5390BSTZ-3Digital to Analog Converters - DACs
DAC 16-CH Resistor-String 14-bit 52-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 125ksps | |
| 16 | |
| 16 | |
| 8 | |
| Serial (3-Wire, I2C, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| 21 | |
| ±4LSB | |
| ±0.1%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 52 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This AD5390BSTZ-3 DAC converter provided from Analog Devices will do just that! This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, i2c, spi, qspi, microwire). This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

