Analog DevicesAD5382BSTZ-5Digital to Analog Converters - DACs
DAC 32-CH Resistor-String 14-bit 100-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 125ksps | |
| 32 | |
| 32 | |
| 8 | |
| Parallel|Serial (2-Wire, 3-Wire, 4-Wire, I2C, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 4.5 | |
| Analog and Digital | |
| 65 | |
| ±4LSB | |
| ±0.06%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
With this AD5382BSTZ-5 DAC converter from Analog Devices converting analog signals into digital is easy. This device is based on Resistor-String architecture. This device's digital interface is parallel|serial (2-wire, 3-wire, 4-wire, i2c, spi, qspi, microwire). It has a voltage output. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

