Analog DevicesAD5371BSTZ-REELDigital to Analog Converters - DACs
DAC 40-CH Resistor-String 14-bit 80-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 40 | |
| 40 | |
| 30 | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| ±16.5 | |
| Dual | |
| 280(Typ) | |
| ±1LSB | |
| ±10mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

