Top Searched
Analog DevicesAD536AKDZRMS to DC Converters
RMS to DC Converter 125V 2000uA 2300kHz 14-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2300 | |
| 125 | |
| 30 | |
| 5 | |
| 36 | |
| ±3 | |
| ±18 | |
| 0 | |
| 7 | |
| 2000 | |
| 500 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 19.43(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 14 | |
| Lead Shape | Through Hole |
If you need to accurately measure your AC signals then this AD536AKDZ RMS to DC converter made by Analog Devices is for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
