Top Searched
Analog DevicesAD536AJHZRMS to DC Converters
RMS to DC Converter 125V 2000uA 2300kHz 10-Pin TO-100 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2300 | |
| 125 | |
| 30 | |
| 5 | |
| 36 | |
| ±3 | |
| ±18 | |
| 0 | |
| 7 | |
| 2000 | |
| 500 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 10 |
| Standard Package Name | TO |
| Supplier Package | TO-100 |
| 10 | |
| Lead Shape | Through Hole |
This AD536AJHZ RMS to DC converter by Analog Devices makes converting your RMS voltage to a DC voltage easy. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

