Analog DevicesAD5343BRUZDigital to Analog Converters - DACs
DAC 2-CH Resistor-String 12-bit 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 125ksps | |
| 2 | |
| 2 | |
| 10 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| External | |
| 2.5 | |
| Single | |
| ±16LSB | |
| ±1%FSR | |
| -40 | |
| 105 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
By using Analog Devices' AD5343BRUZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device is based on Resistor-String architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

