Analog DevicesAD5339ARM-REEL7Digital to Analog Converters - DACs
DAC 2-CH Resistor-String 12-bit 8-Pin MSOP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 14.8ksps | |
| 2 | |
| 2 | |
| 10 | |
| Serial (2-Wire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.5 | |
| Single | |
| 1.9 | |
| ±16LSB | |
| ±1%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

