Analog DevicesAD5304BRMZ-REEL7Digital to Analog Converters - DACs
DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Resistor-String | |
| 8bit | |
| 167ksps | |
| 4 | |
| 4 | |
| 8 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.5 | |
| Single | |
| 4.5 | |
| ±0.625LSB | |
| ±1%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This AD5304BRMZ-REEL7 DAC converter provided from Analog Devices will do just that! This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

