Analog DevicesAD5292BRUZ-100-RL7Digital Potentiometers
Digital Potentiometer 100kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1024 | |
| Non-Volatile | |
| 100 | |
| 9 | |
| 15 | |
| 33 | |
| ±16.5 | |
| ±15 | |
| ±9 | |
| 0.0001(Typ) | |
| Single|Dual | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the resistance by using your fingers with this AD5292BRUZ-100-RL7 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±9 V and maximum of ±16.5 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

