Analog DevicesAD5290YRMZ50-R7Digital Potentiometers
Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Linear | |
| 1 | |
| 256 | |
| Volatile | |
| 50 | |
| 20 | |
| 15 | |
| 30 | |
| ±15 | |
| ±5|±9|±12 | |
| ±10 | |
| 0.015(Typ) | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Now easily implement potentiometers with this AD5290YRMZ50-R7 digital potentiometer from Analog Devices, making it easy to adjust resistance for easy processing and trimming for microprocessors. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±10 V and maximum of ±15 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

