Analog DevicesAD5282BRUZ20-REEL7Digital Potentiometers
Digital Potentiometer 20kOhm 256POS Volatile 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 256 | |
| Volatile | |
| 20 | |
| 4.5 | |
| 15 | |
| 16.5 | |
| ±5.5 | |
| ±5 | |
| ±4.5 | |
| 2.7 to 16.5 | |
| 0.0001(Typ) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
The AD5282BRUZ20-REEL7 digital potentiometer from Analog Devices is easy to use for your varied resistance application. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This digital potentiometer has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

