Analog DevicesAD5280BRUZ50Digital Potentiometers
Digital Potentiometer 50kOhm 256POS Volatile 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 256 | |
| Volatile | |
| 50 | |
| 4.5 | |
| 15 | |
| 16.5 | |
| ±5.5 | |
| ±5 | |
| ±4.5 | |
| 2.7 to 16.5 | |
| 0.0001(Typ) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the resistance with accuracy by using this AD5280BRUZ50 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

