Analog DevicesAD5270BRMZ-20Digital Potentiometers
Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 1024 | |
| Non-Volatile | |
| 20 | |
| 2.7 | |
| 5 | |
| 5.5 | |
| ±2.75 | |
| ±2.5 | |
| 0.001 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
The AD5270BRMZ-20 digital potentiometer from Analog Devices makes it easy to adjust the resistance in your application. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

